Kyocera CB027D0683JBA technical specifications.
| Capacitance | 68nF |
| Package/Case | 1210 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB027D0683JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.