Kyocera CB027E0153JBA technical specifications.
| Capacitance | 15nF |
| Package/Case | 1210 |
| Dissipation Factor | 0.8% |
| Height | 1.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB PEN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB027E0153JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.