Surface mount film capacitor with 68nF capacitance and 16V DC rating. Features PPS dielectric, 5% tolerance, and a 1210 case code. Operating temperature range from -55°C to 125°C. Tin matte contact plating and solder termination. Packaged in tape and reel.
Kyocera CB028B0683JBA technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Dissipation Factor | 0.2% |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB028B0683JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.