Surface mount film capacitor with 15nF capacitance and 5% tolerance. Features a 50V DC rated voltage and 40V AC rated voltage, with a 1210 case code. Constructed with a PPS dielectric, it operates from -55°C to 125°C and has a dissipation factor of 0.2%. Packaged in tape and reel, this RoHS compliant component is suitable for general applications.
Kyocera CB028D0153JBA technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Dissipation Factor | 0.2% |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB028D0153JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.