Surface mount film capacitor with 100nF capacitance and 5% tolerance. Features a 63V DC voltage rating and 40V AC rating, utilizing a polyester dielectric. Housed in an 1812 (4532) case code with tin, matte contact plating. Operating temperature range spans from -55°C to 125°C, with a dissipation factor of 0.8%.
Kyocera CB037D0104JBA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB037D0104JBA to view detailed technical specifications.
No datasheet is available for this part.