Kyocera CB037D0104KBC technical specifications.
| Capacitance | 100nF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Length | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB037D0104KBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.