Kyocera CB037D0154KBC technical specifications.
| Capacitance | 150nF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB037D0154KBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.