Kyocera CB037E0153JBA technical specifications.
| Capacitance | 15nF |
| Package/Case | 1812 |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CB |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB037E0153JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.