Kyocera CB037G0103KBA technical specifications.
| Capacitance | 10nF |
| Package/Case | 1812 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Length | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB037G0103KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.