Kyocera CB037G0153J-- technical specifications.
| Capacitance | 15nF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Length | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB037G0153J-- to view detailed technical specifications.
No datasheet is available for this part.