This Kyocera CB series film capacitor has a capacitance of 4.7nF and a DC rated voltage of 250V. It operates within a temperature range of -55°C to 125°C. The capacitor is available in a package quantity of 900, packaged on a tape and reel for SMD/SMT termination. It is compliant with RoHS regulations.
Kyocera CB037K0472JBA technical specifications.
| Capacitance | 4.7nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB037K0472JBA to view detailed technical specifications.
No datasheet is available for this part.