Kyocera CB042D0105JBC technical specifications.
| Capacitance | 1uF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | PET |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB042D0105JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.