Surface mount film capacitor with 470nF capacitance and 5% tolerance. Features a 63V DC voltage rating and 40V AC rating. Constructed with PET dielectric in a 2220 case code, offering a dissipation factor of 0.8%. Operates across a temperature range of -55°C to 125°C.
Kyocera CB042D0474JBC technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Dissipation Factor | 0.8% |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB042D0474JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.