Kyocera CB042D0684JBC technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Length | 0.228inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB042D0684JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.