Kyocera CB042E0334JBC technical specifications.
| Capacitance | 330nF |
| Dielectric | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB042E0334JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.