Kyocera CB042E0334KBC technical specifications.
| Capacitance | 330nF |
| Package/Case | 2220 |
| Dielectric | PET |
| Height | 0.158inch |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB042E0334KBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.