Kyocera CB042G0104KBC technical specifications.
| Capacitance | 100nF |
| Package/Case | 2220 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.118inch |
| Length | 0.228inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB042G0104KBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.