Kyocera CB042K0103JBC technical specifications.
| Capacitance | 10nF |
| Package/Case | 2220 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB042K0103JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.