Kyocera CB042K0103K-- technical specifications.
| Capacitance | 10nF |
| Package/Case | 2220 |
| Dielectric | PET |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB042K0103K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.