Kyocera CB042K0103KBC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 0.11inch |
| Height - Seated (Max) | 0.11inch |
| Length | 0.228inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB042K0103KBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.