Kyocera CB047D0224JBC technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.118inch |
| Length | 0.228inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB047D0224JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.