Kyocera CB047D0474JBC technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric Material | Polyester |
| Height | 4mm |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2300 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB047D0474JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
