Kyocera CB047D0474KBC technical specifications.
| Capacitance | 470nF |
| Construction | Flat |
| Depth | 5mm |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB047D0474KBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.