Kyocera CB047G0273JBC technical specifications.
| Capacitance | 27nF |
| Package/Case | 2220 |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.071inch |
| Length | 0.228inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB047G0273JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.