Kyocera CB047I0273JBC technical specifications.
| Capacitance | 27nF |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB047I0273JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.