Kyocera CB052D0225JBC technical specifications.
| Capacitance | 2.2uF |
| Package/Case | SMD/SMT |
| Dielectric | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB052D0225JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.