
Kyocera CB052E0105KBC technical specifications.
| Capacitance | 1uF |
| Package/Case | 2824 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 6.1mm |
| Dielectric | PET |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB052E0105KBC to view detailed technical specifications.
No datasheet is available for this part.