Kyocera CB052G0104KBC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 5mm |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB052G0104KBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.