Kyocera CB052G0154K-- technical specifications.
| Capacitance | 150nF |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB052G0154K-- to view detailed technical specifications.
No datasheet is available for this part.