Kyocera CB057D0155K-- technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB057D0155K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.