Kyocera CB057E0474KBC technical specifications.
| Capacitance | 470nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB057E0474KBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.