Kyocera CB172G0684K technical specifications.
| Capacitance | 680nF |
| Package/Case | 5040 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | PET |
| Length | 12.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB172G0684K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.