Kyocera CB212C0333JBA technical specifications.
| Capacitance | 33nF |
| Package/Case | 1206 |
| Dielectric | PET |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3400 |
| Packaging | Tape and Reel |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB212C0333JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.