Kyocera CB242I0473KBC technical specifications.
| Capacitance | 47nF |
| Package/Case | 2220 |
| Dielectric | PET |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Series | CB |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB242I0473KBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
