Kyocera CC05CG101F technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 1% |
| Width | 0.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CC05CG101F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.