Kyocera CC05CG221K technical specifications.
| Capacitance | 220pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CC05CG221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
