Kyocera CC05CG331F technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CC05CG331F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.