Kyocera CC05CG470J technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Lead Pitch | 0.2inch |
| Length | 0.19inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CC05CG470J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.