Kyocera CC05CG471JAP1 technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CC05CG471JAP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.