Kyocera CC05CK2R7DTR2 technical specifications.
| Capacitance | 2.7pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CC05CK2R7DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.