Kyocera CC05CK3R9C technical specifications.
| Capacitance | 3.9pF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Height | 4.83mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| DC Rated Voltage | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CC05CK3R9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.