Kyocera CC06CG122G technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | C0G |
| Height | 7.37mm |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 2% |
| DC Rated Voltage | 200V |
| Width | 0.29inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CC06CG122G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.