Kyocera CC06CG152GTR1 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Ceramic |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 2% |
| Width | 0.29inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CC06CG152GTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.