Kyocera CC06CG472J technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CC06CG472J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.