Kyocera CC07CG104F technical specifications.
| Capacitance | 100nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 3.56mm |
| Dielectric | C0G |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CC07CG104F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.