Kyocera CC08CG683K technical specifications.
| Capacitance | 68nF |
| Package/Case | Ceramic |
| Lead Pitch | 0.4inch |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 0.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CC08CG683K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.