Kyocera CC09CH150JTR1 technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | C0H |
| Height | 4.83mm |
| Lead Pitch | 0.1inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 5% |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CC09CH150JTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.