Kyocera CCR05CG102FRV technical specifications.
| Capacitance | 1nF |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Thickness | 2.29mm |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CCR05CG102FRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.