Kyocera CCR05CG102GR technical specifications.
| Capacitance | 1nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.29mm |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CCR05CG102GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.