Kyocera CCR05CG152FSV technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Thickness | 2.29mm |
| Tolerance | 1% |
| Voltage Rating | 100V |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CCR05CG152FSV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.